


TNPW12063K74BYEN | |
|---|---|
DigiKey Part Number | 541-4604-2-ND - Tape & Reel (TR) 541-4604-1-ND - Cut Tape (CT) 541-4604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12063K74BYEN |
Description | RES 3.74K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.74 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12063K74BYEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,91300 € | 9,13 € |
| 25 | 0,84720 € | 21,18 € |
| 50 | 0,80120 € | 40,06 € |
| 100 | 0,75920 € | 75,92 € |
| 250 | 0,70956 € | 177,39 € |
| 500 | 0,67624 € | 338,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69176 € | 691,76 € |
| 2.000 | 0,66350 € | 1.327,00 € |
| 3.000 | 0,64853 € | 1.945,59 € |
| 5.000 | 0,63120 € | 3.156,00 € |
| 7.000 | 0,62066 € | 4.344,62 € |
| 10.000 | 0,61022 € | 6.102,20 € |
| 12.000 | 0,60515 € | 7.261,80 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,36400 € |

