


TNPW12061M00BETA | |
|---|---|
DigiKey Part Number  | 541-TNPW12061M00BETATR-ND - Tape & Reel (TR) 541-TNPW12061M00BETACT-ND - Cut Tape (CT) 541-TNPW12061M00BETADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TNPW12061M00BETA  | 
Description  | RES 1M OHM 0.1% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TNPW12061M00BETA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,17000 € | 1,17 € | 
| 10 | 0,96600 € | 9,66 € | 
| 25 | 0,89640 € | 22,41 € | 
| 50 | 0,84820 € | 42,41 € | 
| 100 | 0,79620 € | 79,62 € | 
| 250 | 0,75132 € | 187,83 € | 
| 500 | 0,71622 € | 358,11 € | 
| 1.000 | 0,69256 € | 692,56 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,60856 € | 3.042,80 € | 
| 10.000 | 0,58361 € | 5.836,10 € | 
| Unit Price without VAT: | 1,17000 € | 
|---|---|
| Unit Price with VAT: | 1,45080 € | 

