


TNPW120610K0BEEN | |
|---|---|
DigiKey Part Number | 541-3058-2-ND - Tape & Reel (TR) 541-3058-1-ND - Cut Tape (CT) 541-3058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120610K0BEEN |
Description | RES 10K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120610K0BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,48360 € | 12,09 € |
| 50 | 0,45700 € | 22,85 € |
| 100 | 0,43250 € | 43,25 € |
| 250 | 0,40312 € | 100,78 € |
| 500 | 0,38336 € | 191,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36558 € | 365,58 € |
| 2.000 | 0,34973 € | 699,46 € |
| 3.000 | 0,34129 € | 1.023,87 € |
| 5.000 | 0,33150 € | 1.657,50 € |
| 7.000 | 0,32553 € | 2.278,71 € |
| 10.000 | 0,31961 € | 3.196,10 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,78120 € |

