


TNPW0805715KBYEA | |
|---|---|
DigiKey Part Number | 541-4576-2-ND - Tape & Reel (TR) 541-4576-1-ND - Cut Tape (CT) 541-4576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805715KBYEA |
Description | RES 715K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 715 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805715KBYEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,61000 € | 6,10 € |
| 25 | 0,56600 € | 14,15 € |
| 50 | 0,53480 € | 26,74 € |
| 100 | 0,50610 € | 50,61 € |
| 250 | 0,47208 € | 118,02 € |
| 500 | 0,44914 € | 224,57 € |
| 1.000 | 0,42855 € | 428,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,38914 € | 1.945,70 € |
| 10.000 | 0,37541 € | 3.754,10 € |
| 15.000 | 0,36819 € | 5.522,85 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,90520 € |

