


TNPW120610K0BETY | |
|---|---|
DigiKey Part Number | 541-3924-2-ND - Tape & Reel (TR) 541-3924-1-ND - Cut Tape (CT) 541-3924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120610K0BETY |
Description | RES 10K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120610K0BETY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 2,01100 € | 20,11 € |
| 25 | 1,86800 € | 46,70 € |
| 50 | 1,76920 € | 88,46 € |
| 100 | 1,67920 € | 167,92 € |
| 250 | 1,57344 € | 393,36 € |
| 500 | 1,50312 € | 751,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,44162 € | 1.441,62 € |
| 2.000 | 1,38633 € | 2.772,66 € |
| 3.000 | 1,35713 € | 4.071,39 € |
| 5.000 | 1,32340 € | 6.617,00 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 3,01320 € |

