


TNPW0805715KBYEA | |
|---|---|
DigiKey Part Number | 541-4576-2-ND - Tape & Reel (TR) 541-4576-1-ND - Cut Tape (CT) 541-4576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805715KBYEA |
Description | RES 715K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 715 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805715KBYEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,49640 € | 12,41 € |
| 50 | 0,46900 € | 23,45 € |
| 100 | 0,44400 € | 44,40 € |
| 250 | 0,41412 € | 103,53 € |
| 500 | 0,39398 € | 196,99 € |
| 1.000 | 0,37592 € | 375,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36525 € | 1.826,25 € |
| 10.000 | 0,35236 € | 3.523,60 € |
| 15.000 | 0,34558 € | 5.183,70 € |
| 25.000 | 0,33776 € | 8.444,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,80600 € |

