


TNPW080544K2BEEN | |
|---|---|
DigiKey Part Number | 541-3795-2-ND - Tape & Reel (TR) 541-3795-1-ND - Cut Tape (CT) 541-3795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080544K2BEEN |
Description | RES 44.2K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 44.2 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080544K2BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,44500 € | 4,45 € |
| 25 | 0,41280 € | 10,32 € |
| 50 | 0,39000 € | 19,50 € |
| 100 | 0,36900 € | 36,90 € |
| 250 | 0,35556 € | 88,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33366 € | 333,66 € |
| 2.000 | 0,30234 € | 604,68 € |
| 3.000 | 0,30108 € | 903,24 € |
| 5.000 | 0,26762 € | 1.338,10 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,65720 € |

