
MMSZ5232B | |
|---|---|
DigiKey Part Number | 4878-MMSZ5232BTR-ND - Tape & Reel (TR) 4878-MMSZ5232BCT-ND - Cut Tape (CT) 4878-MMSZ5232BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5232B |
Description | DIODE ZENER 5.6V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5232B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,06410 € | 6,41 € |
| 500 | 0,05060 € | 25,30 € |
| 1.000 | 0,04386 € | 43,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03121 € | 93,63 € |
| 6.000 | 0,02410 € | 144,60 € |
| 9.000 | 0,01635 € | 147,15 € |
| 15.000 | 0,01506 € | 225,90 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |








