


TNPW080519K6BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW080519K6BEENTR-ND - Tape & Reel (TR) 541-TNPW080519K6BEENCT-ND - Cut Tape (CT) 541-TNPW080519K6BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080519K6BEEN |
Description | RES 19.6K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19.6 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080519K6BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,50200 € | 5,02 € |
| 25 | 0,46560 € | 11,64 € |
| 50 | 0,44000 € | 22,00 € |
| 100 | 0,41620 € | 41,62 € |
| 250 | 0,38792 € | 96,98 € |
| 500 | 0,36886 € | 184,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35170 € | 351,70 € |
| 2.000 | 0,33640 € | 672,80 € |
| 3.000 | 0,32826 € | 984,78 € |
| 5.000 | 0,31880 € | 1.594,00 € |
| 7.000 | 0,31304 € | 2.191,28 € |
| 10.000 | 0,30732 € | 3.073,20 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

