


TNPW080510K0BETA | |
|---|---|
DigiKey Part Number | 541-3054-2-ND - Tape & Reel (TR) 541-3054-1-ND - Cut Tape (CT) 541-3054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080510K0BETA |
Description | RES 10K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080510K0BETA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54800 € | 5,48 € |
| 25 | 0,50880 € | 12,72 € |
| 50 | 0,48080 € | 24,04 € |
| 100 | 0,45500 € | 45,50 € |
| 250 | 0,42416 € | 106,04 € |
| 500 | 0,40344 € | 201,72 € |
| 1.000 | 0,38479 € | 384,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34907 € | 1.745,35 € |
| 10.000 | 0,33662 € | 3.366,20 € |
| 15.000 | 0,33006 € | 4.950,90 € |
| 25.000 | 0,32250 € | 8.062,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,81840 € |

