
TNPW0603422RBEEA | |
---|---|
DigiKey Part Number | 541-3673-2-ND - Tape & Reel (TR) 541-3673-1-ND - Cut Tape (CT) 541-3673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603422RBEEA |
Description | RES 422 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 422 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603422RBEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,15800 € | 1,58 € |
25 | 0,12680 € | 3,17 € |
50 | 0,11420 € | 5,71 € |
100 | 0,10500 € | 10,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,09857 € | 492,85 € |
10.000 | 0,09786 € | 978,60 € |
15.000 | 0,09749 € | 1.462,35 € |
25.000 | 0,09707 € | 2.426,75 € |
35.000 | 0,09681 € | 3.388,35 € |
50.000 | 0,09657 € | 4.828,50 € |
60.000 | 0,09645 € | 5.787,00 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,24800 € |