
TNPW06033K83BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW06033K83BEENTR-ND - Tape & Reel (TR) 541-TNPW06033K83BEENCT-ND - Cut Tape (CT) 541-TNPW06033K83BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06033K83BEEN |
Description | RES 3.83K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.83 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06033K83BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50800 € | 5,08 € |
| 25 | 0,47040 € | 11,76 € |
| 50 | 0,44460 € | 22,23 € |
| 100 | 0,42070 € | 42,07 € |
| 250 | 0,39208 € | 98,02 € |
| 500 | 0,37282 € | 186,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35550 € | 355,50 € |
| 2.000 | 0,34004 € | 680,08 € |
| 3.000 | 0,33181 € | 995,43 € |
| 5.000 | 0,32227 € | 1.611,35 € |
| 7.000 | 0,31645 € | 2.215,15 € |
| 10.000 | 0,31067 € | 3.106,70 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,75640 € |

