
TNPW0603200KBETA | |
|---|---|
DigiKey Part Number | 541-TNPW0603200KBETATR-ND - Tape & Reel (TR) 541-TNPW0603200KBETACT-ND - Cut Tape (CT) 541-TNPW0603200KBETADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603200KBETA |
Description | RES 200K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603200KBETA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,42000 € | 4,20 € |
| 25 | 0,38960 € | 9,74 € |
| 50 | 0,36820 € | 18,41 € |
| 100 | 0,34830 € | 34,83 € |
| 250 | 0,32456 € | 81,14 € |
| 500 | 0,30856 € | 154,28 € |
| 1.000 | 0,29416 € | 294,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27740 € | 1.387,00 € |
| 10.000 | 0,27487 € | 2.748,70 € |
| 15.000 | 0,26943 € | 4.041,45 € |
| 25.000 | 0,26316 € | 6.579,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,63240 € |

