TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603200KBEEN

DigiKey Part Number
541-3615-2-ND - Tape & Reel (TR)
541-3615-1-ND - Cut Tape (CT)
541-3615-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603200KBEEN
Description
RES 200K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603200KBEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.357
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,48000 €4,80 €
250,44480 €11,12 €
500,42040 €21,02 €
1000,39170 €39,17 €
2500,37088 €92,72 €
5000,35274 €176,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,32533 €325,33 €
2.0000,32278 €645,56 €
7.0000,32073 €2.245,11 €
10.0000,31492 €3.149,20 €
12.0000,31210 €3.745,20 €
24.0000,30225 €7.254,00 €
25.0000,30171 €7.542,75 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,70680 €