TNPW0603143KBEEA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 4.151
Unit Price: 0,09000 €
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,04760 €
Datasheet

Direct


YAGEO
In Stock: 4.142
Unit Price: 0,09000 €
Datasheet
143 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603143KBEEA

DigiKey Part Number
541-TNPW0603143KBEEATR-ND - Tape & Reel (TR)
541-TNPW0603143KBEEACT-ND - Cut Tape (CT)
541-TNPW0603143KBEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603143KBEEA
Description
RES 143K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
143 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603143KBEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18800 €1,88 €
250,17480 €4,37 €
500,16500 €8,25 €
1000,15590 €15,59 €
2500,14496 €36,24 €
5000,13746 €68,73 €
1.0000,13065 €130,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11742 €587,10 €
10.0000,11275 €1.127,50 €
15.0000,11028 €1.654,20 €
25.0000,10742 €2.685,50 €
35.0000,10569 €3.699,15 €
50.0000,10397 €5.198,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,27280 €