
TNPW060311K5BEEN | |
|---|---|
DigiKey Part Number | 541-3578-2-ND - Tape & Reel (TR) 541-3578-1-ND - Cut Tape (CT) 541-3578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060311K5BEEN |
Description | RES 11.5K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11.5 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060311K5BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,43800 € | 4,38 € |
| 25 | 0,40640 € | 10,16 € |
| 50 | 0,38380 € | 19,19 € |
| 100 | 0,36310 € | 36,31 € |
| 250 | 0,33832 € | 84,58 € |
| 500 | 0,32154 € | 160,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30643 € | 306,43 € |
| 2.000 | 0,29296 € | 585,92 € |
| 3.000 | 0,28577 € | 857,31 € |
| 5.000 | 0,27743 € | 1.387,15 € |
| 7.000 | 0,27235 € | 1.906,45 € |
| 10.000 | 0,26729 € | 2.672,90 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

