
TNPV12061M80BXEN | |
---|---|
DigiKey Part Number | 541-3260-2-ND - Tape & Reel (TR) 541-3260-1-ND - Cut Tape (CT) 541-3260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV12061M80BXEN |
Description | RES SMD 1.8M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV12061M80BXEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,00000 € | 1,00 € |
10 | 0,83200 € | 8,32 € |
25 | 0,77200 € | 19,30 € |
50 | 0,73020 € | 36,51 € |
100 | 0,69160 € | 69,16 € |
250 | 0,64628 € | 161,57 € |
500 | 0,61574 € | 307,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,59111 € | 591,11 € |
2.000 | 0,57901 € | 1.158,02 € |
3.000 | 0,57690 € | 1.730,70 € |
5.000 | 0,57407 € | 2.870,35 € |
7.000 | 0,56440 € | 3.950,80 € |
10.000 | 0,55480 € | 5.548,00 € |
12.000 | 0,55015 € | 6.601,80 € |
Unit Price without VAT: | 1,00000 € |
---|---|
Unit Price with VAT: | 1,24000 € |