
TNPU12065K00AZEN00 | |
|---|---|
DigiKey Part Number | 541-3307-2-ND - Tape & Reel (TR) 541-3307-1-ND - Cut Tape (CT) 541-3307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU12065K00AZEN00 |
Description | RES SMD 5K OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU12065K00AZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,41100 € | 24,11 € |
| 25 | 2,23880 € | 55,97 € |
| 50 | 2,12120 € | 106,06 € |
| 100 | 2,01440 € | 201,44 € |
| 250 | 1,88904 € | 472,26 € |
| 500 | 1,80584 € | 902,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,73193 € | 1.731,93 € |
| 2.000 | 1,66671 € | 3.333,42 € |
| 3.000 | 1,63228 € | 4.896,84 € |
| 5.000 | 1,59255 € | 7.962,75 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,60840 € |

