
TNPU120630K0BZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU120630K0BZEN00TR-ND - Tape & Reel (TR) 541-TNPU120630K0BZEN00CT-ND - Cut Tape (CT) 541-TNPU120630K0BZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU120630K0BZEN00 |
Description | RES SMD 30K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU120630K0BZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,89400 € | 18,94 € |
| 25 | 1,75880 € | 43,97 € |
| 50 | 1,66560 € | 83,28 € |
| 100 | 1,58070 € | 158,07 € |
| 250 | 1,48080 € | 370,20 € |
| 500 | 1,41426 € | 707,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,35514 € | 1.355,14 € |
| 2.000 | 1,30286 € | 2.605,72 € |
| 3.000 | 1,27523 € | 3.825,69 € |
| 5.000 | 1,24332 € | 6.216,60 € |
| 7.000 | 1,22396 € | 8.567,72 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,83960 € |

