TNPU e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU08056K20AZEN00

DigiKey Part Number
541-4456-2-ND - Tape & Reel (TR)
541-4456-1-ND - Cut Tape (CT)
541-4456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU08056K20AZEN00
Description
RES SMD 6.2K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU08056K20AZEN00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 676
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,59900 €15,99 €
251,48480 €37,12 €
501,40600 €70,30 €
1001,33410 €133,41 €
2501,24968 €312,42 €
5001,19340 €596,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,22338 €1.223,38 €
2.0001,17602 €2.352,04 €
3.0001,15099 €3.452,97 €
5.0001,12207 €5.610,35 €
7.0001,10453 €7.731,71 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,39320 €