
TNPU080568K0BZEA00 | |
|---|---|
DigiKey Part Number | 541-4671-2-ND - Tape & Reel (TR) 541-4671-1-ND - Cut Tape (CT) 541-4671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU080568K0BZEA00 |
Description | RES 68 KOHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU080568K0BZEA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,07300 € | 10,73 € |
| 25 | 0,99600 € | 24,90 € |
| 50 | 0,94240 € | 47,12 € |
| 100 | 0,89330 € | 89,33 € |
| 250 | 0,83532 € | 208,83 € |
| 500 | 0,79658 € | 398,29 € |
| 1.000 | 0,77460 € | 774,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,65332 € | 3.266,60 € |
| 10.000 | 0,63170 € | 6.317,00 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,61200 € |

