Similar
Similar
Similar

TNPU08052K40AZEN00 | |
|---|---|
DigiKey Part Number | 541-4452-2-ND - Tape & Reel (TR) 541-4452-1-ND - Cut Tape (CT) 541-4452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU08052K40AZEN00 |
Description | RES SMD 2.4K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU08052K40AZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,83000 € | 18,30 € |
| 25 | 1,69920 € | 42,48 € |
| 50 | 1,60900 € | 80,45 € |
| 100 | 1,52680 € | 152,68 € |
| 250 | 1,43008 € | 357,52 € |
| 500 | 1,36570 € | 682,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,30842 € | 1.308,42 € |
| 2.000 | 1,25778 € | 2.515,56 € |
| 3.000 | 1,23101 € | 3.693,03 € |
| 5.000 | 1,20008 € | 6.000,40 € |
| 7.000 | 1,18132 € | 8.269,24 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,74040 € |



