
TNPU080520K0BZEN00 | |
|---|---|
DigiKey Part Number | TNPU20.0KBBTR-ND - Tape & Reel (TR) TNPU20.0KBBCT-ND - Cut Tape (CT) TNPU20.0KBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU080520K0BZEN00 |
Description | RES SMD 20K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU080520K0BZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,43300 € | 14,33 € |
| 25 | 1,33000 € | 33,25 € |
| 50 | 1,25860 € | 62,93 € |
| 100 | 1,19360 € | 119,36 € |
| 250 | 1,11688 € | 279,22 € |
| 500 | 1,06568 € | 532,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,02006 € | 1.020,06 € |
| 2.000 | 0,97964 € | 1.959,28 € |
| 3.000 | 0,95826 € | 2.874,78 € |
| 5.000 | 0,93353 € | 4.667,65 € |
| 7.000 | 0,91852 € | 6.429,64 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,14520 € |

