
TNPU12064K99AWEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU12064K99AWEN00TR-ND - Tape & Reel (TR) 541-TNPU12064K99AWEN00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TNPU12064K99AWEN00 |
Description | TNPU1206 4K99 0.05% 2PPM E52 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 4,28100 € | 42,81 € |
| 25 | 3,98240 € | 99,56 € |
| 50 | 3,77960 € | 188,98 € |
| 100 | 3,59600 € | 359,60 € |
| 250 | 3,38220 € | 845,55 € |
| 500 | 3,24100 € | 1.620,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,66610 € | 2.666,10 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,41080 € |

