


TNPU06032K37BZEA00 | |
|---|---|
DigiKey Part Number | 541-4653-2-ND - Tape & Reel (TR) 541-4653-1-ND - Cut Tape (CT) 541-4653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU06032K37BZEA00 |
Description | RES 2.37 KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU06032K37BZEA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,06200 € | 10,62 € |
| 25 | 0,98520 € | 24,63 € |
| 50 | 0,93200 € | 46,60 € |
| 100 | 0,88310 € | 88,31 € |
| 250 | 0,82536 € | 206,34 € |
| 500 | 0,78668 € | 393,34 € |
| 1.000 | 0,75214 € | 752,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,68581 € | 3.429,05 € |
| 10.000 | 0,66306 € | 6.630,60 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,58720 € |

