
RWR89S56R2FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR89S56R2FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S56R2FRB12 |
Description | RES 56.2 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S56R2FRB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,90000 € | 11,90 € |
| 10 | 8,30700 € | 83,07 € |
| 25 | 7,33600 € | 183,40 € |
| 50 | 6,72820 € | 336,41 € |
| 100 | 6,21160 € | 621,16 € |
| 300 | 5,54757 € | 1.664,27 € |
| 500 | 5,29268 € | 2.646,34 € |
| 1.000 | 4,99243 € | 4.992,43 € |
| Unit Price without VAT: | 11,90000 € |
|---|---|
| Unit Price with VAT: | 14,75600 € |

