
RWR89S1501FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR89S1501FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S1501FRB12 |
Description | RES 1.5K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S1501FRB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,12000 € | 11,12 € |
| 10 | 7,74500 € | 77,45 € |
| 25 | 6,83360 € | 170,84 € |
| 50 | 6,26260 € | 313,13 € |
| 100 | 5,77770 € | 577,77 € |
| 300 | 5,15417 € | 1.546,25 € |
| 500 | 4,91480 € | 2.457,40 € |
| 1.000 | 4,63287 € | 4.632,87 € |
| Unit Price without VAT: | 11,12000 € |
|---|---|
| Unit Price with VAT: | 13,78880 € |

