RWR84SR499FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 23,61390 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 27,88990 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 27,88990 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 20,71498 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 23,61390 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 27,88990 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 27,88990 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 20,71498 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 64,73050 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 76,65640 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 76,65640 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 49,36770 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 58,48220 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 58,48220 €
Datasheet
499 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84SR499FSRSL

DigiKey Part Number
RWR84SR499FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR84SR499FSRSL
Description
RES 0.499 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
499 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84SR499FSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10037,97470 €3.797,47 €
Manufacturers Standard Package
Unit Price without VAT:37,97470 €
Unit Price with VAT:47,08863 €