RWR84S1500FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 30,46150 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 57,56460 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 29,11130 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 34,40880 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 34,40880 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 25,89330 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,91880 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 22,43940 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 22,43940 €
Datasheet
150 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84S1500FRS73

DigiKey Part Number
RWR84S1500FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR84S1500FRS73
Description
RES 150 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84S1500FRS73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,51944 €8.259,72 €
Manufacturers Standard Package
Unit Price without VAT:16,51944 €
Unit Price with VAT:20,48411 €