RWR81S3320FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 7,96830 €
Datasheet

Direct


Vishay Dale
In Stock: 498
Unit Price: 10,45000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 21,36220 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,28610 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,18270 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,18270 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,07036 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,56494 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 51
Unit Price: 11,23000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,57380 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,36634 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,82934 €
Datasheet
332 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S3320FSBSL

DigiKey Part Number
RWR81S3320FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR81S3320FSBSL
Description
RES 332 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
332 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S3320FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10012,57380 €1.257,38 €
Manufacturers Standard Package
Unit Price without VAT:12,57380 €
Unit Price with VAT:15,59151 €