Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S1500FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR81S1500FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S1500FRB12 |
Description | RES 150 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S1500FRB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,03000 € | 15,03 € |
| 10 | 10,57000 € | 105,70 € |
| 25 | 9,36400 € | 234,10 € |
| 50 | 8,60940 € | 430,47 € |
| 100 | 7,96830 € | 796,83 € |
| 300 | 7,14410 € | 2.143,23 € |
| 500 | 6,82772 € | 3.413,86 € |
| 1.000 | 6,45515 € | 6.455,15 € |
| Unit Price without VAT: | 15,03000 € |
|---|---|
| Unit Price with VAT: | 18,63720 € |



