RWR81N31R6FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 22,48460 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 26,60850 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 26,60850 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,02590 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,24060 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,47334 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,98700 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,96830 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,32220 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,32220 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,18531 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,54478 €
Datasheet
31.6 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N31R6FRBSL

DigiKey Part Number
RWR81N31R6FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR81N31R6FRBSL
Description
RES 31.6 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
31.6 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N31R6FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10014,24060 €1.424,06 €
Manufacturers Standard Package
Unit Price without VAT:14,24060 €
Unit Price with VAT:17,65834 €