RWR80SR806FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 13,00110 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 17,59510 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 28,65660 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,86930 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 23,43340 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 23,43340 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,23310 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 28,65660 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 28,65660 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,00110 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,34230 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,75706 €
Datasheet
806 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80SR806FRBSL

DigiKey Part Number
RWR80SR806FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR80SR806FRBSL
Description
RES 0.806 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
806 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80SR806FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10015,34230 €1.534,23 €
Manufacturers Standard Package
Unit Price without VAT:15,34230 €
Unit Price with VAT:19,02445 €