RWR80S5R11DSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 16,16980 €
Datasheet
5.11 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S5R11DSB12

DigiKey Part Number
RWR80S5R11DSB12-ND
Manufacturer
Manufacturer Product Number
RWR80S5R11DSB12
Description
RES 5.11 OHM 2W 0.5% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5.11 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S5R11DSB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10022,03160 €2.203,16 €
Manufacturers Standard Package
Unit Price without VAT:22,03160 €
Unit Price with VAT:27,31918 €