
RWR80S3010FRB12 | |
|---|---|
DigiKey Part Number | RWR80S3010FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S3010FRB12 |
Description | RES 301 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S3010FRB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,00000 € | 11,00 € |
| 10 | 7,66200 € | 76,62 € |
| 25 | 6,75920 € | 168,98 € |
| 50 | 6,19400 € | 309,70 € |
| 100 | 5,71370 € | 571,37 € |
| 300 | 5,09613 € | 1.528,84 € |
| 500 | 4,85908 € | 2.429,54 € |
| 1.000 | 4,57986 € | 4.579,86 € |
| Unit Price without VAT: | 11,00000 € |
|---|---|
| Unit Price with VAT: | 13,64000 € |

