RWR80S10R0FRB12 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 8,73390 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 8,73390 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 21,46000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 31,90610 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,86210 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,29000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,69240 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,69240 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,51225 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,07242 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,16980 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,17120 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,17120 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,24670 €
Datasheet
10 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S10R0FRB12

DigiKey Part Number
541-RWR80S10R0FRB12-ND
Manufacturer
Manufacturer Product Number
RWR80S10R0FRB12
Description
RES 10 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S10R0FRB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,38000 €16,38 €
1011,55000 €115,50 €
2510,24480 €256,12 €
509,42780 €471,39 €
1008,73390 €873,39 €
3007,84157 €2.352,47 €
5007,49914 €3.749,57 €
1.0007,09575 €7.095,75 €
Manufacturers Standard Package
Unit Price without VAT:16,38000 €
Unit Price with VAT:20,31120 €