RWR80N3320FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 17,99880 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 33,75140 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,86210 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 29,33290 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 29,33290 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,69240 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,69240 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,07242 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,38000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,24670 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,24670 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,16400 €
Datasheet
332 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N3320FRB12

DigiKey Part Number
RWR80N3320FRB12-ND
Manufacturer
Manufacturer Product Number
RWR80N3320FRB12
Description
RES 332 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
332 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N3320FRB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10013,29710 €1.329,71 €
Manufacturers Standard Package
Unit Price without VAT:13,29710 €
Unit Price with VAT:16,48840 €