RWR78SR100FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 11,63130 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 11,63130 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 15,90220 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 21,86160 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 29,68730 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,16700 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,99880 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,99880 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,18126 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 25,81480 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 25,81480 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,74590 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,74590 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,05044 €
Datasheet
100 mOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78SR100FRB12

DigiKey Part Number
RWR78SR100FRB12-ND
Manufacturer
Manufacturer Product Number
RWR78SR100FRB12
Description
RES 0.1 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78SR100FRB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10011,63130 €1.163,13 €
Manufacturers Standard Package
Unit Price without VAT:11,63130 €
Unit Price with VAT:14,42281 €