RWR74SR200FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 10,05280 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 13,47450 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 18,57420 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 25,25470 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 23,61390 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 23,61390 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 32,06030 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,16700 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,99880 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,99880 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,57420 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,96370 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,96370 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,55588 €
Datasheet
200 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74SR200FRB12

DigiKey Part Number
RWR74SR200FRB12-ND
Manufacturer
Manufacturer Product Number
RWR74SR200FRB12
Description
RES 0.2 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74SR200FRB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10010,05280 €1.005,28 €
Manufacturers Standard Package
Unit Price without VAT:10,05280 €
Unit Price with VAT:12,46547 €