RWR74S3R01FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 7,73230 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 10,45240 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 28,13440 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 19,43460 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 18,91880 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 18,91880 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,32300 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,91260 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,91260 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,10200 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,10200 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,35928 €
Datasheet
3.01 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74S3R01FRB12

DigiKey Part Number
RWR74S3R01FRB12-ND
Manufacturer
Manufacturer Product Number
RWR74S3R01FRB12
Description
RES 3.01 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.01 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74S3R01FRB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,73230 €773,23 €
Manufacturers Standard Package
Unit Price without VAT:7,73230 €
Unit Price with VAT:9,58805 €