RWR74N10R0FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 15,97200 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 43,30520 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 29,11130 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 39,60200 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 22,03160 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 26,00510 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 26,00510 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,84030 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,84030 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,69054 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,32300 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,91260 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,91260 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 21
Unit Price: 10,52000 €
Datasheet
10 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74N10R0FRB12

DigiKey Part Number
RWR74N10R0FRB12-ND
Manufacturer
Manufacturer Product Number
RWR74N10R0FRB12
Description
RES 10 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74N10R0FRB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10011,65530 €1.165,53 €
Manufacturers Standard Package
Unit Price without VAT:11,65530 €
Unit Price with VAT:14,45257 €