RWR71N1000BRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 32,97260 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 38,97320 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 38,97320 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 28,32450 €
Datasheet
100 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR71N1000BRS70

DigiKey Part Number
RWR71N1000BRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR71N1000BRS70
Description
RES 100 OHM 2W 0.1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR71N1000BRS70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.812" L (4.75mm x 20.62mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00028,32450 €28.324,50 €
Manufacturers Standard Package
Unit Price without VAT:28,32450 €
Unit Price with VAT:35,12238 €