
RS02B12R00FE70 | |
|---|---|
DigiKey Part Number | RSB-12RTR-ND - Tape & Reel (TR) RSB-12RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B12R00FE70 |
Description | RES 12 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B12R00FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,61900 € | 16,19 € |
| 25 | 1,40000 € | 35,00 € |
| 50 | 1,26340 € | 63,17 € |
| 100 | 1,14720 € | 114,72 € |
| 250 | 1,01980 € | 254,95 € |
| 500 | 0,94010 € | 470,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88983 € | 889,83 € |
| 2.000 | 0,83118 € | 1.662,36 € |
| 3.000 | 0,80106 € | 2.403,18 € |
| 5.000 | 0,76699 € | 3.834,95 € |
| 7.000 | 0,74668 € | 5.226,76 € |
| 10.000 | 0,72686 € | 7.268,60 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 3,01320 € |

