
AMC6821SQDBQRQ1 | |
|---|---|
DigiKey Part Number | 296-24899-2-ND - Tape & Reel (TR) 296-24899-1-ND - Cut Tape (CT) 296-24899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC6821SQDBQRQ1 |
Description | IC TEMP MONTR/PWM FANCTRL 16SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AMC6821SQDBQRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Temperature Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±2°C | |
Topology | ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register Bank | |
Output Type | SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 5 | 3,23400 € | 16,17 € |
| 10 | 3,09400 € | 30,94 € |
| 25 | 2,92680 € | 73,17 € |
| 50 | 2,81220 € | 140,61 € |
| 100 | 2,70740 € | 270,74 € |
| 500 | 2,49652 € | 1.248,26 € |
| 1.000 | 2,41796 € | 2.417,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,32398 € | 5.809,95 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,47640 € |










