
RS01A100R0JE70118 | |
|---|---|
DigiKey Part Number | RS01A100R0JE70118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS01A100R0JE70118 |
Description | RES 100 OHM 5% FUSE WW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A100R0JE70118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,13564 € | 2.135,64 € |
| Unit Price without VAT: | 2,13564 € |
|---|---|
| Unit Price with VAT: | 2,64819 € |


