
RS01A100R0FE70 | |
|---|---|
DigiKey Part Number | RSA-100RTR-ND - Tape & Reel (TR) RSA-100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A100R0FE70 |
Description | RES 100 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A100R0FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,48500 € | 14,85 € |
| 25 | 1,28280 € | 32,07 € |
| 50 | 1,15640 € | 57,82 € |
| 100 | 1,04890 € | 104,89 € |
| 250 | 0,93128 € | 232,82 € |
| 500 | 0,85770 € | 428,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,21275 € | 1.212,75 € |
| 2.000 | 1,13615 € | 2.272,30 € |
| 3.000 | 1,09682 € | 3.290,46 € |
| 5.000 | 1,05232 € | 5.261,60 € |
| 7.000 | 1,02581 € | 7.180,67 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,76520 € |

