
RS01015K00FE12 | |
|---|---|
DigiKey Part Number | 541-RS01015K00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS01015K00FE12 |
Description | RS-10 15K 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 € | 8,11 € |
| 10 | 5,59600 € | 55,96 € |
| 25 | 4,91560 € | 122,89 € |
| 50 | 4,48980 € | 224,49 € |
| 100 | 4,12820 € | 412,82 € |
| 300 | 3,66310 € | 1.098,93 € |
| 500 | 3,48458 € | 1.742,29 € |
| 1.000 | 3,27426 € | 3.274,26 € |
| Unit Price without VAT: | 8,11000 € |
|---|---|
| Unit Price with VAT: | 10,05640 € |

