Socket Contact Tin 14-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

345806-1

DigiKey Part Number
17-345806-1TR-ND - Tape & Reel (TR)
17-345806-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
345806-1
Description
CONN SOCKET 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
345806-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.526
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,12000 €1,20 €
250,11240 €2,81 €
500,10680 €5,34 €
1000,10160 €10,16 €
2500,09520 €23,80 €
5000,09066 €45,33 €
1.0000,08633 €86,33 €
2.5000,08092 €202,30 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,07606 €456,36 €
12.0000,07243 €869,16 €
18.0000,07039 €1.267,02 €
30.0000,06790 €2.037,00 €
42.0000,06631 €2.785,02 €
60.0000,06466 €3.879,60 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,17360 €