
RNR60H2052DSR36 | |
|---|---|
cms-digikey-product-number | 541-RNR60H2052DSR36TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | RNR60H2052DSR36 |
cms-description | RES 20.5K OHM 0.5% 1/4W AXIAL |
cms-customer-reference | |
cms-detailed-description | 20.5 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
cms-eda-cad-models | RNR60H2052DSR36 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.097" Dia x 0.280" L (2.46mm x 7.11mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |

