Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50H9531BRBSL | |
|---|---|
DigiKey Part Number | RNR50H9531BRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNR50H9531BRBSL |
Description | RES 9.53K OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR50H9531BRBSL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,47560 € | 1.147,56 € |
| Unit Price without VAT: | 11,47560 € |
|---|---|
| Unit Price with VAT: | 14,22974 € |



